Bel Fuse SRAH-12F1200

Module DC-DC 1-OUT 1.2V 12A 14.4W 7-Pin SMD Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SRAH-12F1200Contact
>1wk
SRAH-12F1200Contact
>1wk

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency82 %
FeaturesOCP, SCP, UVLO
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current12 A
Max Power Dissipation14 W
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Voltage - Output 11.2 V
Dimensions
Height8.128 mm
Length19.812 mm
Width17.78 mm

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse SRAH-12F1200.

Descriptions

Descriptions of Bel Fuse SRAH-12F1200 provided by its distributors.

Module DC-DC 1-OUT 1.2V 12A 14.4W 7-Pin SMD Tube
CONV DC/DC 1.2V 12A 14.4W OUTPUT
DC DC CONVERTER 1.2V 14W

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency82 %
FeaturesOCP, SCP, UVLO
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current12 A
Max Power Dissipation14 W
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs1
Voltage - Output 11.2 V
Dimensions
Height8.128 mm
Length19.812 mm
Width17.78 mm

Compliance

Environmental Classification
RoHSCompliant