Bel Fuse SRAH-03H150R

Module Dc-dc 1-OUT 1.5V 3A 4.5W 7-PIN SMD T/r
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency83 %
FeaturesOCP, SCP, UVLO
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation5 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingTape & Reel (TR)
Voltage - Output 11.5 V
Dimensions
Height8.128 mm
Length19.812 mm
Width17.78 mm

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse SRAH-03H150R.

Descriptions

Descriptions of Bel Fuse SRAH-03H150R provided by its distributors.

Module DC-DC 1-OUT 1.5V 3A 4.5W 7-Pin SMD T/R
CONV DC/DC 3A 4.5-32V 1.5VOUT SM
DC DC CONVERTER 1.5V 5W

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency83 %
FeaturesOCP, SCP, UVLO
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation5 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingTape & Reel (TR)
Voltage - Output 11.5 V
Dimensions
Height8.128 mm
Length19.812 mm
Width17.78 mm

Compliance

Environmental Classification
RoHSCompliant