KYOCERA AVX SR655C106KAR

Cap Ceramic 10uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)10.16 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length7.62 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR655C106KAR.

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR655C106KAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR655C106KAR provided by its distributors.

Cap Ceramic 10uF 50V X7R 10% Radial 5.08mm 125°C Bulk
CAP CER 10UF 50V X7R RADIAL
Product Description Demo for Development.
OEMs, CMs ONLY (NO BROKERS)
Capacitor, MLCC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)10.16 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length7.62 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR655C106KAR.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago