KYOCERA AVX SR305E105MAR

SR30 SR 1uF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | AVX SR305E105MAR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins30
Technical
Capacitance1 µF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.81 mm
Height7.62 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length7.62 mm
Thickness3.81 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR305E105MAR.

Jameco
Datasheet8 pages15 years ago
Datasheet9 pages17 years ago
Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet8 pages17 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.214
$ 0.166
$ 0.857
$ 0.187
Stock
54,827
129,150
2,000
914
Authorized Distributors
12
10
3
1
Capacitance
1 µF
1 µF
1 µF
1 µF
Dielectric
Z5U
Z5U
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
-
Through Hole
Case/Package
Dipped
Radial
Dipped
Radial
Voltage Rating (DC)
50 V
50 V
50 V
-
Tolerance
20 %
20 %
20 %
20 %
Height
7.62 mm
7.62 mm
3.81 mm
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR305E105MAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR305E105MAR provided by its distributors.

SR30 SR 1uF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | AVX SR305E105MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Cap Ceramic 1uF 50V Z5U 20% Through Hole 5.08mm Bulk
Ceramic Capacitor, 1Uf, 50V, Z5U, 20%, Radial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR305E105MAR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR305E105MAR.
  • SR305E105MAR...

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins30
Technical
Capacitance1 µF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.81 mm
Height7.62 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length7.62 mm
Thickness3.81 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR305E105MAR.

Jameco
Datasheet8 pages15 years ago
Datasheet9 pages17 years ago
Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
element14 APAC
Datasheet8 pages17 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago