Schneider Electric SR2B201BD

Description No. of Analog Inputs:6 No. of Digital Inputs:12 No. of Digital Outputs:8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20K3203 65 Buy Now »
USD
370.16 343.72 305.07 305.07 305.07
Zoro
G1318606 Yes ··
USD
274.21 274.21 274.21 274.21 274.21
Mouser
996-SR2B201BD 1 Buy Now »
USD
376.64 347.30 347.30 347.30 347.30
Omnical
276939293 Yes ··
EUR
158.75 158.75 158.75 158.75 158.75
Raptor Supplies
GR0715729 Yes ··
GBP
424.20 424.20 424.20 424.20 424.20
Sager Electronics
SR2B201BD 0 ··
USD
320.58 288.53 288.53 288.53 288.53
Allied Electronics
70007328 7 Buy Now »
USD
336.04 319.24 288.11 288.11 288.11
Crescent Electric Supply Co
364236 Yes ··
USD
314.14 314.14 314.14 314.14 314.14
Grainger
2GNH6 Yes ··
USD
516.50 516.50 516.50 516.50 516.50
Farnell
5018742 2 Buy Now »
GBP
148.98 148.98 148.98 148.98 148.98
element14 APAC
5018742 2 Buy Now »
SGD
330.00 330.00 330.00 330.00 330.00
RS Components
4684472 19 Buy Now »
GBP
150.48 150.48 150.48 150.48 150.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-SR2B201BD-CONTACTOR 100 Buy Now »
USD
270.50 259.79 244.51 244.51 244.51
RACS
SR2B201BD 2 ··
USD
224.45 224.45 224.45 224.45 224.45
STLAA.com
SR2B201BD 9 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SR2B201BD Contact ··
TransparentC
SR2B201BD Contact ··

Descriptions

Relay;SSR;Programmable;Ctrl-V 24DC;20 Pin;12DC Input;8 output;Zelio2-Logic
Allied Electronics
"Schneider Electric SR2B201BD Zelio SR2 20 IO 24VDC,"
Crescent Electric Supply Co
Zelio Logic module - 20 I O, RLY - with clock - with display
RACS
Logic Relay 24VDC With Display - GR0715729
Raptor Supplies
Schneider Electric Telemecanique - SR2B201BD
Omnical
RELAY, ZELIO, 24VDC, 12 DI/8 RO; No. of Analogue Inputs:6; No. of Digital Inputs:12; No. of Digital Outputs:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CE / CSA / C-tick / UL; External Depth:59.5mm; External Length / Height:90mm; External Width:125mm; Input Voltage Max:24V DC; Input Voltage Min:24V DC; Mounting Type:DIN Rail / Panel; No. of Inputs:12; No. of Outputs:8; Supply Voltage:24V DC; Supply Voltage Max:24V DC
element14 APAC
Schneider Electric Logic Relay (24VDC Input Voltage, 8.0 Amps, Relay Output Type). Model: SR2B201BD. More details: Logic Relay, Input Voltage 24VDC, Output Type Relay, 8.0 Amps, Number of Inputs 12, Number of Outputs 8, Counters 16, Timers 16, Yes Clock, LCD Display, Depth 2.34 In., Height 4.24 In., Width 4.91 In.
Grainger
SCHNEIDER ELECTRIC SR2B201BD Logic Relay, 24VDC, With Display. More details: Logic Relay, Input Voltage 24VDC, Output Type Relay, 8.0 Amps, Number of Inputs 12, Number of Outputs 8, Counters 16, Timers 16, Yes Clock, LCD Display, Depth 2.34 In., Height 4.24 In., Width 4.91 In.
Zoro
Electromechanical Relay 8PST-NO 8A 24VDC DIN Rail
Sager Electronics
Description No. of Analog Inputs:6 No. of Digital Inputs:12 No. of Digital Outputs:8
TodayComponents
RELAY, ZELIO, 24VDC, 12 DI/8 RO; No. of Analogue Inputs:6; No. of Digital Inputs:12; No. of Digital Outputs:8; Voltage, Supply Max:24V dc; Approval Bodies:CE, CSA, UL, C-tick; External Depth:59.5mm; External Length / Height:90mm; Mounting Type:DIN Rail / Panel Mount; No. of Inputs:12; No. of Outputs:8; Supply Voltage:24V dc; Voltage, Input Max:24V dc; Voltage, Input Min:24V dc; Width, External:125mm
Farnell
Zelio SR2 20 I-O 24VDC
Newark
ZELIO MODULE 20I/O 24VDC
RS Components

Technical Specifications

Number of Outputs 8
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 24 V
Mounting Type DIN Rail DIN Panel
Supply Voltage (DC) 24 V
RoHS Non-Compliant

Documents

Farnell
Datasheet 8 pages 14 years ago
Datasheet 16 pages 13 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 8 years ago
Datasheet 6 pages

Images

Alternate Names

SCHNEIDER SR2B201BD
SCHNEIDOR ELECTRIC SR2B201BD
SCHNEIDER ELECTRIC BV SR2B201BD
SCHNEID SR2B201BD
SCHNEIDER ELECTRIC / SAREL SR2B201BD
Schneider Electric GmbH SR2B201BD
SCHNEIDER ELCTRIC/MAGNECRAFT SR2B201BD
Schneider Electric Thorsman (Schneider Electric) SR2B201BD
SCHNDR SR2B201BD
Schneider Electric Merten (Schneider Electric) SR2B201BD
Schneider Electric Merlin Gerin (Schneider Electric) SR2B201BD
Schneider Electric Telemecanique (Schneider Electric) SR2B201BD
Schneider Electric Ritto (Schneider Electric) SR2B201BD
SE RELAYS SR2B201BD
SCHNEIDER ELECT SR2B201BD
SCHNEIDER ELECTRIC / TELE SR2B201BD
Schneider Electric Sarel (Schneider Electric) SR2B201BD
SCHNEIDER ELECTRIC USA INC SR2B201BD
SCHNEIDER ELECTRIC IT USA INC SR2B201BD
SE RELAYS LLC SR2B201BD
Schneider Electric STAGO (Schneider Electric) SR2B201BD
Schneider Electric Square D (Schneider Electric) SR2B201BD
Schneider-Telemacanique SR2B201BD
SCHNEIDER ELECTRIC USA MSD SR2B201BD

Search for other parts like SR2 »