Schneider Electric SR2A201BD

"Schneider Electric SR2A201BD Zelio SR2 20 IO 24 Vdc Without Clock,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20K3196 1 Buy Now »
USD
353.08 316.49 287.22 287.22 287.22
Zoro
G2880866 Yes ··
USD
281.00 281.00 281.00 281.00 281.00
Mouser
996-SR2A201BD 2 Buy Now »
USD
368.28 339.57 339.57 339.57 339.57
Raptor Supplies
GR0715726 Yes ··
GBP
381.36 381.36 381.36 381.36 381.36
Omnical
276939285 Yes ··
EUR
152.15 152.15 152.15 152.15 152.15
Sager Electronics
SR2A201BD 0 ··
USD
288.37 259.53 259.53 259.53 259.53
Allied Electronics
70276640 0 ··
USD
335.62 335.62 335.62 335.62 335.62
Crescent Electric Supply Co
141956 Yes ··
USD
282.57 282.57 282.57 282.57 282.57
Grainger
2GNH3 Yes ··
USD
464.25 464.25 464.25 464.25 464.25
Farnell
5018730 0 ··
EUR
145.71 139.92 139.18 139.18 139.18
element14 APAC
5018730 0 ··
AUD
594.00 445.50 386.10 386.10 386.10
RS Components
4684466 11 Buy Now »
GBP
137.40 137.40 137.40 137.40 137.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
RACS
SR2A201BD 2 ··
USD
231.65 231.65 231.65 231.65 231.65

Descriptions

"Schneider Electric SR2A201BD Zelio SR2 20 IO 24 Vdc Without Clock,"
Crescent Electric Supply Co
ZELIO LOGIC, SMART RELAY, 250VAC, 8A
Newark
Zelio Logic module - 20 I O, RLY - w/o clock - with display
RACS
Schneider Electric Telemecanique - SR2A201BD
Omnical
RELAY, ZELIO, 24VDC, 12 DI/8 RO; No. of Analogue Inputs:2; No. of Digital Inputs:12; No. of Digital Outputs:8; Voltage, Supply Max:24V dc; Voltage, Supply Min:24V dc; Approval Bodies:CE, CSA, UL, C-tick; External Depth:59.5mm; External Length / Height:90mm; Mounting Type:DIN Rail / Panel Mount; For Use With:Simple Automation Systems; No. of Inputs:12; No. of Outputs:8; Supply Voltage:24V dc; Voltage, Input Max:24V dc; Width, External:125mm
Farnell
LOGIC RELAY, ZELIO, 12I/P, 8O/P, 24V
element14 APAC
Schneider Electric Logic Relay (24VDC Input Voltage, 8.0 Amps, Relay Output Type). Model: SR2A201BD. More details: Logic Relay, Input Voltage 24VDC, Output Type Relay, 8.0 Amps, Number of Inputs 12, Number of Outputs 8, Counters 16, Timers 16, No Clock, LCD Display, Depth 2.34 In., Height 4.24 In., Width 4.91 In.
Grainger
SCHNEIDER ELECTRIC SR2A201BD Logic Relay, 24VDC, With Display. More details: Logic Relay, Input Voltage 24VDC, Output Type Relay, 8.0 Amps, Number of Inputs 12, Number of Outputs 8, Counters 16, Timers 16, No Clock, LCD Display, Depth 2.34 In., Height 4.24 In., Width 4.91 In.
Zoro
Zelio compact PLC module SR2A201BD 20i/o
RS Components
Electromechanical Relay 8PST-NO 8A 24VDC DIN Rail
Sager Electronics
Smart Relay; Display; Zelio SR2 20 I-O 24 VDC without clock
Allied Electronics

Technical Specifications

Mounting Type DIN Rail DIN Panel
Number of Outputs 8
Supply Voltage (DC) 24 V
RoHS Compliant

Documents

Allied Electronics
Datasheet 6 pages 11 months ago
Farnell
Datasheet 6 pages
Datasheet 8 pages 14 years ago
Datasheet 16 pages 13 years ago
Datasheet 6 pages
Newark
Datasheet 3 pages

Images

Alternate Names

SCHNEIDER SR2A201BD
SCHNEIDOR ELECTRIC SR2A201BD
SCHNEIDER ELECTRIC BV SR2A201BD
SCHNEID SR2A201BD
SCHNEIDER ELECTRIC / SAREL SR2A201BD
Schneider Electric GmbH SR2A201BD
SCHNEIDER ELCTRIC/MAGNECRAFT SR2A201BD
Schneider Electric Thorsman (Schneider Electric) SR2A201BD
SCHNDR SR2A201BD
Schneider Electric Merten (Schneider Electric) SR2A201BD
Schneider Electric Merlin Gerin (Schneider Electric) SR2A201BD
Schneider Electric Telemecanique (Schneider Electric) SR2A201BD
Schneider Electric Ritto (Schneider Electric) SR2A201BD
SE RELAYS SR2A201BD
SCHNEIDER ELECT SR2A201BD
SCHNEIDER ELECTRIC / TELE SR2A201BD
Schneider Electric Sarel (Schneider Electric) SR2A201BD
SCHNEIDER ELECTRIC USA INC SR2A201BD
SCHNEIDER ELECTRIC IT USA INC SR2A201BD
SE RELAYS LLC SR2A201BD
Schneider Electric STAGO (Schneider Electric) SR2A201BD
Schneider Electric Square D (Schneider Electric) SR2A201BD
Schneider-Telemacanique SR2A201BD
SCHNEIDER ELECTRIC USA MSD SR2A201BD

Search for other parts like SR2 »