KYOCERA AVX SR295E104MARTR2

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricZ5U
Lead/Base StyleFormed Leads
Max Operating Temperature85 °C
Min Operating Temperature10 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.175 mm
Height - Seated (Max)6.35 mm
Lead Pitch2.54 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR295E104MARTR2.

Future Electronics
Datasheet8 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR295E104MARTR2.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR295E104MARTR2 provided by its distributors.

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Rdl,conf,z5U,.1Uf,50V,20%,0.2X0.2,0.1Ls,tr2,hazmat Rohs Compliant: Yes
0.1UF 50V Conformally Coated Radial Leaded MLC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR295E104MARTR2.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricZ5U
Lead/Base StyleFormed Leads
Max Operating Temperature85 °C
Min Operating Temperature10 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.175 mm
Height - Seated (Max)6.35 mm
Lead Pitch2.54 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR295E104MARTR2.

Future Electronics
Datasheet8 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago