AVX SR215E104MAR

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215E104MAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Jameco
Datasheet8 pages15 years ago
Datasheet9 pages17 years ago
element14 APAC
Datasheet8 pages17 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-6.37%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.074
$ 0.074
Stock
277,949
432,477
432,477
Authorized Distributors
16
11
11
Capacitance
100 nF
100 nF
100 nF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR215E104MAR.

Related Parts

Descriptions

Descriptions of AVX SR215E104MAR provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, Radial Leaded
Capacitor Ceramic, Radial .1uF,50V,20%,Z5U, SkyCap/SR Series | AVX SR215E104MAR
Cap Ceramic 0.1uF 50V Z5U 20% Through Hole 5.08mm Bulk
Avnet Japan
Ceramic Capacitor 0.1Uf, 50V, Z5U, 20%, Radial; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR215E104MAR.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215E104MAR.
  • SR215E104MAR...

Technical Specifications

Physical
Case/PackageDipped
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215E104MAR.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Jameco
Datasheet8 pages15 years ago
Datasheet9 pages17 years ago
element14 APAC
Datasheet8 pages17 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet14 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago