AVX SR215C103KAR

SR21 SR 10nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10%

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SR215C103KAR 5,729 Buy Now »
USD
0.049 0.047 0.043 0.043 0.043
Digi-Key
478-4862-ND 1,629 Buy Now »
USD
0.280 0.194 0.110 0.068 0.060
Verical
SR215C103KAR 4,000 Buy Now »
USD
0.020
Newark
36K6111 288 Buy Now »
USD
0.059 0.059 0.059 0.054 0.050
Chip One Stop Japan
C1S127005442793 5,450 Buy Now »
CNY
0.473 0.389
Future Electronics
SR215C103KAR 31,489 Buy Now »
USD
0.030 0.025
Mouser
581-SR215C103KAR 5,101 Buy Now »
USD
0.150 0.150 0.087 0.067 0.057
TTI
SR215C103KAR 0 ··
USD
0.050 0.050 0.050
Chip One Stop Global
C1S127005442793 5,450 Buy Now »
USD
0.068 0.060
Allied Electronics
70195788 0 ··
USD
0.059 0.059
Avnet Europe
SR215C103KAR 4,000 Buy Now »
USD
0.045
Avnet Asia
SR215C103KAR 0 ··
USD
0.016 0.011
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
SR215C103KAR 100 ··
USD
0.151 0.151 0.151 0.151 0.151
Quest
SR215C103KAR 4,986 Buy Now »
USD
0.250 0.250 0.075 0.050 0.050
C Plus Electronics
SR215C103KAR Yes ··
Abacus Technologies
SR215C103KAR 13,568 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SR215C103KAR Contact Send RFQ »
North Star Micro
SR215C103KAR Contact ··
XS Micro
SR215C103KAR Contact ··

Descriptions

Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Series:Skycap; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SR21 ;RoHS Compliant: Yes
Newark
SR21 SR 10nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10%
Allied Electronics
.01UF 50V 10% 5.08MMLS
TTI
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125???Ž Bulk
Chip One Stop Japan
CAPACITOR, 10NF
Farnell
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125?C Bulk
Verical
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Europe
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Avnet
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125???Ž Bulk
Chip One Stop Global
CAPACITOR, 0.01UF, 50V; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5.08mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Climatic Category:55/125/56; External Depth:3.18mm; External Length / Height:7.62mm; External Width:5.08mm; Lead Diameter:0.51mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Temperature Coeff. +:20ppm/°C; Temperature Coeff. -:-20ppm/°C; Temperature Coefficient:± 20ppm/°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
element14 APAC
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Asia
CAP CER 10000PF 50V X7R RADIAL
Digi-Key
SR Series 5.08 x 5.08 mm 10 nF 50 V ±10% Tolerance X7R Radial Lead/SkyCap®
Future Electronics

Technical Specifications

Number of Pins 2
Capacitance 10 nF
Size-Width 5.08 mm
Lead-Free Status Lead Free
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 5.08 mm
Voltage Rating (DC) 50 V
Dielectric Characteristic X7R
Size-Thickness 3.175 mm
Mounting Type Through Hole
Capacitance Tolerance ±10%

Documents

Future Electronics
Datasheet 8 pages 8 years ago
Datasheet 4 pages 1 year ago
Datasheet 14 pages 4 years ago
Verical
Datasheet 8 pages 8 years ago
_crawl Avnet
Datasheet 4 pages 3 years ago
Farnell
Datasheet 8 pages 10 years ago
element14 APAC
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 8 pages 9 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP SR215C103KAR
AVX CORPORATION SR215C103KAR
LCC SR215C103KAR
KED SR215C103KAR
AVXKYO SR215C103KAR
AVX (KYOCERA) SR215C103KAR
AVX LTD SR215C103KAR
KAVX SR215C103KAR
AVX CERAMICS SR215C103KAR
AVX LIMITED SR215C103KAR
AVXC SR215C103KAR
AVX CORPORAT SR215C103KAR
KYOCERA ELECTRONICS SR215C103KAR
A V X CERAMICS CORP SR215C103KAR
AVX Corpor SR215C103KAR
AVX-K SR215C103KAR
AVX CORPORATION (VA) SR215C103KAR
AVX (FORMERLY KNOWN AS NICHICON) SR215C103KAR
AVX CORPORATION [MIL] SR215C103KAR
AVX/KYOCRA SR215C103KAR
AVX/KYOCER SR215C103KAR
AVX/CGW SR215C103KAR
AVX/KYOCE SR215C103KAR
THOMSON CSF PASSIVE COMPO SR215C103KAR
Thomson / AVX SR215C103KAR
AVX Corporation SR215C103KAR

Search for other parts like SR215 »