KYOCERA AVX SR211E103MAR

Cap Ceramic 0.01uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Number of Pins2
Technical
Capacitance10 nF
CompositionCeramic
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
Schedule B8532240060
Temperature Coefficient-80 ppm/°C
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211E103MAR.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-6.78%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.087
$ 0.087
Stock
27,675
57,747
57,747
Authorized Distributors
10
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR211E103MAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR211E103MAR provided by its distributors.

Cap Ceramic 0.01uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
SR Series 5.08 x 5.08 mm 10 nF 100V ±20 % Tolerance Z5U Radial Lead/SkyCap®
Ceramic Capacitor 0.01Uf, 100V, Z5U, 20%, Radial; Capacitance:10000Pf; Voltage Rating:100V; Product Range:skycap Sr Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Dielectric Characteristic:z5U; No. Of Pins:2 Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Number of Pins2
Technical
Capacitance10 nF
CompositionCeramic
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
Schedule B8532240060
Temperature Coefficient-80 ppm/°C
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211E103MAR.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago