AVX SR205E104MAAAP1

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricZ5U
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR205E104MAAAP1.

Upverter
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Newark
Datasheet8 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX SR205E104MAAAP1.

Descriptions

Descriptions of AVX SR205E104MAAAP1 provided by its distributors.

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Ammo Pack
Capacitor Ceramic 0.1Uf, 50V, Z5U, 20%, Rad; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx SR205E104MAAAP1

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricZ5U
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR205E104MAAAP1.

Upverter
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Newark
Datasheet8 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago