KYOCERA AVX SR155E104MARTR2

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Technical
Capacitance100 nF
DielectricZ5U
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
Number of Capacitors4
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length3.81 mm
Terminal Pitch500 µm
Thickness2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR155E104MARTR2.

Future Electronics
Datasheet4 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR155E104MARTR2.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR155E104MARTR2 provided by its distributors.

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
SR Series 3.81 x 3.81 mm 100 nF 50 V ±20% Tolerance Z5U Radial Lead/SkyCap®
RDL,CONF,Z5U,.1UF,50V,20%, 0.15X0.15,0.1LS,TR22,HAZMAT<AZ
KV 100nF 50V 20% RM2,5 Z5U RoHSconf

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Technical
Capacitance100 nF
DielectricZ5U
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
Number of Capacitors4
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length3.81 mm
Terminal Pitch500 µm
Thickness2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR155E104MARTR2.

Future Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago