AVX SR151C222KAR

Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, Radial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch2.54 mm
Length3.81 mm
Thickness2.54 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for AVX SR151C222KAR.

Farnell
Datasheet8 pages16 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet8 pages17 years ago
TME
Datasheet14 pages12 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Garrett
Datasheet8 pages24 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet8 pages24 years ago
Jameco
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+22.42%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.061
$ 0.061
Stock
67,033
15,215
15,215
Authorized Distributors
16
4
4
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR151C222KAR.

Related Parts

Descriptions

Descriptions of AVX SR151C222KAR provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, Radial Leaded
Capacitor Ceramic 0.0022uF 100 Volt X7R 10% Radial 2.54 mm 125C
Capacitor Ceramic;Radial 2200pF;100V;10%;X7R | AVX SR151C222KAR
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Avnet Japan
SR Series 3.81 x 3.81 mm 2.2 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®
CAP, 2200PF, 100V, 10%, X7R; Capacitance: 2200pF; Voltage Rating: 100V; Product Range: SkyCap SR Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54mm; Op

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR151C222KAR...

Technical Specifications

Physical
Case/PackageDipped
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.2 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient20 ppm/°C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch2.54 mm
Length3.81 mm
Thickness2.54 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for AVX SR151C222KAR.

Farnell
Datasheet8 pages16 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet8 pages17 years ago
TME
Datasheet14 pages12 years ago
Future Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
Garrett
Datasheet8 pages24 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet8 pages24 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago