AVX SR151A331JAR

Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 pF
CompositionCeramic
DielectricC0G
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length3.81 mm
Thickness2.54 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for AVX SR151A331JAR.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet8 pages16 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet14 pages11 years ago
element14 APAC
Datasheet8 pages17 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+51.79%

Engineering Resources

View Evaluation kits and Reference designs for AVX SR151A331JAR.

Related Parts

Descriptions

Descriptions of AVX SR151A331JAR provided by its distributors.

Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded
Capacitor Ceramic 330pF 100 Volt C0G 5% Radial 2.54 mm 125C
Capacitor Ceramic, Radial 330pF, 100V, 5%, C0G | AVX SR151A331JAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 100V C0G 5% Through Hole 2.54mm Bulk
Avnet Japan
SR Series 3.81 x 3.81 mm 330 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR151A331JAR...

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 pF
CompositionCeramic
DielectricC0G
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height3.81 mm
Height - Seated (Max)3.81 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length3.81 mm
Thickness2.54 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for AVX SR151A331JAR.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Newark
Datasheet8 pages16 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet14 pages11 years ago
element14 APAC
Datasheet8 pages17 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Jameco
Datasheet9 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago