AVX SR151A221JARTR

SR 220pF Ceramic Multilayer Cap, 100V dc, +125C, C0G Dielectric, +/-5%, Through Hole | AVX SR151A221JARTR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
704748840250Bulk
20h

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height3.81 mm
Length3.81 mm
Thickness2.54 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for AVX SR151A221JARTR.

Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX SR151A221JARTR.

Related Parts

Descriptions

Descriptions of AVX SR151A221JARTR provided by its distributors.

SR 220pF Ceramic Multilayer Cap,100V dc,+125C,C0G Dielectric,+/-5%,Through Hole | AVX SR151A221JARTR

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height3.81 mm
Length3.81 mm
Thickness2.54 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for AVX SR151A221JARTR.

Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago