Yageo SR1206JR-0768RL

SMD Chip Resistor, 68 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance68 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V

Documents

Download datasheets and manufacturer documentation for Yageo SR1206JR-0768RL.

Datasheet8 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.008
$ 0.008
Stock
122,121
6,360,216
6,360,216
Authorized Distributors
3
15
15
Resistance
68 Ω
68 Ω
68 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo SR1206JR-0768RL.

Related Parts

Descriptions

Descriptions of Yageo SR1206JR-0768RL provided by its distributors.

SMD Chip Resistor, 68 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip
1206 (3216Metric) FIXED RESISTOR SR 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 68Ohm ±200ppm/C
Res, 68R, 5%, 0.25W, Thick Film, 1206; Resistance:68Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0768RL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR0768RL

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance68 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V

Documents

Download datasheets and manufacturer documentation for Yageo SR1206JR-0768RL.

Datasheet8 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago