Yageo SR1206JR-07150RL

Surge Chip Resistor Automotive Grade Thick Film 1206 150Ohm 5% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance150 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Dimensions
Depth1.6 mm
Height660.4 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206JR-07150RL.

Future Electronics
Datasheet9 pages2 years ago
Datasheet8 pages4 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-90.60%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.008
$ 0.012
$ 0.006
Stock
121,784
14,220,370
1,845,980
1,262,862
Authorized Distributors
4
15
7
7
Resistance
150 Ω
150 Ω
150 Ω
150 Ω
Case/Package
1206
1206
1206
1206
Tolerance
5 %
5 %
1 %
5 %
Power Rating
100 mW
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Metal Oxide
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo SR1206JR-07150RL.

Related Parts

Descriptions

Descriptions of Yageo SR1206JR-07150RL provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 1206 150Ohm 5% Paper T/R
Thick Film Resistors - SMD 150Ohms 1/4W 1206 5% AEC-Q200
Res, 150R, 5%, 0.25W, Thick Film, 1206; Resistance:150Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-07150RL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR07150RL

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance150 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Dimensions
Depth1.6 mm
Height660.4 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206JR-07150RL.

Future Electronics
Datasheet9 pages2 years ago
Datasheet8 pages4 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago