Yageo SR1206FR-7T150RL

Res Thick Film 1206 150 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating750 mW
Resistance150 Ω
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206FR-7T150RL.

Future Electronics
Datasheet9 pages2 years ago
Upverter
Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-1.07%

Engineering Resources

View Evaluation kits and Reference designs for Yageo SR1206FR-7T150RL.

Descriptions

Descriptions of Yageo SR1206FR-7T150RL provided by its distributors.

Res Thick Film 1206 150 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Surge Chip Resistor Automotive Grade Thick Film 1206 150Ohm 1% Paper T/R
SR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 150Ohm 0.75W 3/4W

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206FR7T150RL

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating750 mW
Resistance150 Ω
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206FR-7T150RL.

Future Electronics
Datasheet9 pages2 years ago
Upverter
Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago