Yageo SR1206FR-073R6L

Surge Chip Resistor Automotive Grade Thick Film 1206 3.6Ohm 1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating250 mW
Resistance3.6 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206FR-073R6L.

Upverter
Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.066
$ 0.012
$ 0.012
Stock
6,824
879,719
879,719
Authorized Distributors
3
13
13
Resistance
3.6 Ω
3.6 Ω
3.6 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo SR1206FR-073R6L.

Related Parts

Descriptions

Descriptions of Yageo SR1206FR-073R6L provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 1206 3.6Ohm 1% Paper T/R
1206 (3216Metric) FIXED RESISTOR SR 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 3.6Ohm ±200ppm/C
RES SMD 3.6 OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206FR073R6L

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating250 mW
Resistance3.6 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206FR-073R6L.

Upverter
Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago