Yageo SR1206FR-0710KL

Surge Chip Resistor Automotive Grade Thick Film 1206 10kOhm 1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance10 kΩ
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206FR-0710KL.

Upverter
Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.066
$ 0.012
$ 0.023
$ 0.011
$ 0.02
$ 0.008
$ 0.012
$ 0.008
$ 0.013
$ 0.012
$ 0.008
Stock
1
49,605,006
10,138,235
5,123,297
1,577,203
3,219,877
9,088,776
16,955,093
1,913,147
13,282,170
1,114,987
Authorized Distributors
2
17
22
14
14
18
16
11
9
12
12
Resistance
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
Tolerance
-
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Metal Oxide, Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo SR1206FR-0710KL.

Descriptions

Descriptions of Yageo SR1206FR-0710KL provided by its distributors.

Surge Chip Resistor Automotive Grade Thick Film 1206 10kOhm 1% Paper T/R
RES 10K OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance10 kΩ
Voltage Rating200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for Yageo SR1206FR-0710KL.

Upverter
Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago