Yageo SR0402FR-7T100RL

SMD Chip Resistor, 100 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Surge Chip
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating200 mW
Resistance100 Ω
Schedule B8533210045
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for Yageo SR0402FR-7T100RL.

Future Electronics
Datasheet9 pages2 years ago
Datasheet8 pages4 years ago
Upverter
Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-43.62%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.016
$ 0.016
Stock
250,154
9,290,933
9,290,933
Authorized Distributors
8
9
9
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
-
1 %
1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo SR0402FR-7T100RL.

Descriptions

Descriptions of Yageo SR0402FR-7T100RL provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Surge Chip
Res Thick Film 0402 100 Ohm 1% 0.2W(1/5W) ±100ppm/C Epoxy Pad SMD Automotive T/R
SR Series 0402 100 Ohm ±1% 0.2 W ±100 ppm/°C Thick Film Chip Resistor
Res, 100R, 1%, 0.2W, Thick Film, 0402; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:200Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0402FR-7T100RL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR0402FR7T100RL

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating200 mW
Resistance100 Ω
Schedule B8533210045
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for Yageo SR0402FR-7T100RL.

Future Electronics
Datasheet9 pages2 years ago
Datasheet8 pages4 years ago
Upverter
Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago