Eaton SR-5F-2.5A-BK

Fuse; Submin; Fast Acting; 2.5A; Dims 8.4x7.6mm; Nylon; Radial; 250VAC; DCR 40 Ohms; PCB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Plastic
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation825 mW
Resistance49 mΩ
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter8.5 mm
Height8.1026 mm
Length7.6 mm
Wire/Cable Diameter600 µm

Documents

Download datasheets and manufacturer documentation for Eaton SR-5F-2.5A-BK.

Newark
Datasheet3 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Mouser
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton SR-5F-2.5A-BK.

Related Parts

Descriptions

Descriptions of Eaton SR-5F-2.5A-BK provided by its distributors.

Fuse;Submin;Fast Acting;2.5A;Dims 8.4x7.6mm;Nylon;Radial;250VAC;DCR 40 Ohms;PCB
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 7.6mm Bag PSE/UL
Fuses with Leads (Through Hole) SR-5F RADIAL FA FUSE
SR-5F RADIAL FA FUSE BULK PACK
FUSE, RADIAL, 2.5A, FAST ACTING, 250V; Voltage Rating V AC:250V; Fuse Current:2.5A; Breaking Capacity:50A @ 250V AC; Blow Characteristic:Fast Acting; Fuse Size Metric:7.6mm x 8.5mm; SVHC:No SVHC (18-Jun-2012); Fuse Case Style:Radial Leaded; Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR-5F-2-5A-BK

Technical Specifications

Physical
Body MaterialNylon, Plastic
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating2.5 A
Fuse Current2.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation825 mW
Resistance49 mΩ
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter8.5 mm
Height8.1026 mm
Length7.6 mm
Wire/Cable Diameter600 µm

Documents

Download datasheets and manufacturer documentation for Eaton SR-5F-2.5A-BK.

Newark
Datasheet3 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsPSE, cULus
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant