Eaton SR-5-315MA-AP

Fuse Subminiature Slow Blow Acting 0.315A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight1.200007 g
Technical
Current Rating315 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance430 mΩ
Schedule B8536100040
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Diameter8.5 mm
Height8.1026 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Eaton SR-5-315MA-AP.

Newark
Datasheet3 pages14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton SR-5-315MA-AP.

Related Parts

Descriptions

Descriptions of Eaton SR-5-315MA-AP provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.315A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus
Fuse Subminiature 0.315A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Delay Blow, 0.315A, 250Vac, 35A (Ir), Through Hole
Fuse, Pcb, 315Ma, 250V, Time Delay; Fuse Current:315Ma; Voltage Rating Vac:250Vac; Product Range:Sr-5 Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann SR-5-315MA-AP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight1.200007 g
Technical
Current Rating315 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance430 mΩ
Schedule B8536100040
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Diameter8.5 mm
Height8.1026 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Eaton SR-5-315MA-AP.

Newark
Datasheet3 pages14 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCCC, KC, SEMKO, VDE, cULus
RoHSCompliant