Samtec SQW-150-01-L-5

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 5 Rows, 250 Contacts, Through Hole Mount
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderReceptacle
Number of Contacts250
Number of Rows5
TerminationThrough Hole
Voltage Rating (AC)500 V
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQW-150-01-L-5.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SQW-150-01-L-5.

Related Parts

Descriptions

Descriptions of Samtec SQW-150-01-L-5 provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 5 Rows, 250 Contacts, Through Hole Mount
Cost Effective Rugged PCB Sockets, 2.00mm pitch
CONN RCPT 250POS 0.079 GOLD PCB
Socket, 2.0Mm, 5X50 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:5Rows; No. Of Contacts:250Contacts; Connector Mounting:Through Hole Mount; Product Range:Sqw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SQW-150-01-L-5

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderReceptacle
Number of Contacts250
Number of Rows5
TerminationThrough Hole
Voltage Rating (AC)500 V
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQW-150-01-L-5.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant