Samtec SQW-127-01-L-D

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Number of Contacts54
Number of Positions54
Number of Rows2
TerminationSolder
Voltage Rating (AC)500 V
Dimensions
Height6.35 mm
Lead Pitch2 mm
Length54.3 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQW-127-01-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-24.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SQW-127-01-L-D.

Related Parts

Descriptions

Descriptions of Samtec SQW-127-01-L-D provided by its distributors.

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Conn Socket Strip SKT 54 POS 2mm Solder ST Thru-Hole Tube
CONN RCPT 2MM 54POS DL VERT PCB
Socket, 2.0Mm, 2X27 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:54Contacts; Connector Mounting:Through Hole Mount; Product Range:Sqw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SQW-127-01-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Number of Contacts54
Number of Positions54
Number of Rows2
TerminationSolder
Voltage Rating (AC)500 V
Dimensions
Height6.35 mm
Lead Pitch2 mm
Length54.3 mm
Pitch2.0066 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQW-127-01-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant