Samtec SQW-120-01-L-Q

SAMTEC SQW-120-01-L-Q Board-To-Board Connector, SQW Series, Through Hole, Receptacle, 80 Contacts, 2 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts80
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating (AC)500 V
Dimensions
Depth8 mm
Length40.12 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQW-120-01-L-Q.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+400%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SQW-120-01-L-Q.

Related Parts

Descriptions

Descriptions of Samtec SQW-120-01-L-Q provided by its distributors.

SAMTEC SQW-120-01-L-Q Board-To-Board Connector, SQW Series, Through Hole, Receptacle, 80 Contacts, 2 mm
Cost Effective Rugged PCB Sockets, 2.00mm pitch
Conn Socket Strip SKT 80 POS 2mm Solder ST Thru-Hole Tube
CONN RCPT 80POS 0.079 GOLD PCB
Socket, 2.0Mm, 4X20 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:80Contacts; Connector Mounting:Through Hole Mount; Product Range:Sqw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SQW-120-01-L-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts80
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating (AC)500 V
Dimensions
Depth8 mm
Length40.12 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQW-120-01-L-Q.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant