Samtec SQT-120-01-L-D-RA

Conn Socket Strip SKT 40 POS 2mm Solder RA Side Entry Thru-Hole FleXYZ™ Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating5.5 A
GenderReceptacle
Max Current Rating5.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating450 V
Voltage Rating (AC)450 V
Dimensions
Depth9.62 mm
Lead Length2.29 mm
Lead Pitch2 mm
Length40.3 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQT-120-01-L-D-RA.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page14 years ago
Toby Electronics
Datasheet2 pages6 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+18.22%

Alternate Parts

Price @ 1000
$ 3.07
$ 3.635
$ 3.635
Stock
24,601
18,065
18,065
Authorized Distributors
8
9
9
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
40
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SQT-120-01-L-D-RA.

Related Parts

Descriptions

Descriptions of Samtec SQT-120-01-L-D-RA provided by its distributors.

Conn Socket Strip SKT 40 POS 2mm Solder RA Side Entry Thru-Hole FleXYZ™ Tube
Board-Board Connector, Socket, 40Way, 2Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Through Hole Mount Right Angle; Gender:Receptacle Rohs Compliant: Yes |Samtec SQT-120-01-L-D-RA
RECEPTACLE, 2MM, R/A, 40WAY; Pitch Spacing: 2mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Resistance: 10mohm; Contact Termination: Through Hole Right Angle; Lead Spacing: 2mm; No. of Mating Cycles: 100; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Row Pitch: 2mm; Termination Method: Solder; Voltage Rating VAC: 450V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-12001-L-D-RA
  • SQT12001LDRA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating5.5 A
GenderReceptacle
Max Current Rating5.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating450 V
Voltage Rating (AC)450 V
Dimensions
Depth9.62 mm
Lead Length2.29 mm
Lead Pitch2 mm
Length40.3 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for Samtec SQT-120-01-L-D-RA.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page14 years ago
Toby Electronics
Datasheet2 pages6 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant