Yageo SQP700JB-20R

Res 20 Ohm 5% 7W Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating7 W
Resistance20 Ω
Temperature Coefficient300 ppm/°C
Tolerance5 %
Voltage Rating500 V
Dimensions
Height10 mm

Documents

Download datasheets and manufacturer documentation for Yageo SQP700JB-20R.

Upverter
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo SQP700JB-20R.

Descriptions

Descriptions of Yageo SQP700JB-20R provided by its distributors.

RES 20 OHM 5% 7W AXIAL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating7 W
Resistance20 Ω
Temperature Coefficient300 ppm/°C
Tolerance5 %
Voltage Rating500 V
Dimensions
Height10 mm

Documents

Download datasheets and manufacturer documentation for Yageo SQP700JB-20R.

Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago