TE Connectivity SQMW54R7J

Radial Fixed Resistor Sq Cgs 0.512LX0.354W 13.00MMX9.00MM 5W 4.7 Ohm ±300PPM/C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountRadial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature250 °C
Max Power Dissipation5 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance4.7 Ω
Temperature Coefficient300 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Depth9 mm
Height25 mm
Lead Diameter800 µm
Lead Length3.5 mm
Lead Pitch5 mm
Length13 mm
Terminal Pitch5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW54R7J.

Future Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages1 year ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet2 pages25 years ago

Inventory History

3 month trend:
+2.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SQMW54R7J.

Related Parts

Descriptions

Descriptions of TE Connectivity SQMW54R7J provided by its distributors.

Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 4.7Ohm ±300ppm/C
Through-Hole Resistors, Power Resistor, 25 x 13 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 4.7 Ω, CGS SQ
Res, 4R7, 5W, Radial, Metal Film; Resistance:4.7Ohm; Product Range:Sq; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Radial Leaded; Voltage Rating:-; Resistor Technology:Metal Film; Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity SQMW54R7J
SQM5 4R7 5% (WIRE) Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 25 x 13 x 9 mm Wirewound Resistor: Vertical Mount | 4.7 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW54R7J | Internal Number: 1-1623788-6 | 25 x 13 x 9 mm | TE Connectivity
RES, 4R7, 5%, 5W, RADIAL, WIREWOUND; Resistance: 4.7ohm; Product Range: SQ Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 350V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 10mm; External Length / Height: 26.5mm; External Width: 14mm; Full Power Rating Temperature: 70°C; Lead Diameter: 0.8mm; Lead Length: 3.5mm; Lead Spacing: 5mm; Operating Temperature Max: 275°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +275°C; Resistor Mounting: Through Hole; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 350V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623788-6
  • 116237886

Technical Specifications

Physical
Case/PackageCeramic
MountRadial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature250 °C
Max Power Dissipation5 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance4.7 Ω
Temperature Coefficient300 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Depth9 mm
Height25 mm
Lead Diameter800 µm
Lead Length3.5 mm
Lead Pitch5 mm
Length13 mm
Terminal Pitch5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW54R7J.

Future Electronics
Datasheet3 pages12 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages1 year ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet2 pages25 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago