Vishay SQM120P10_10M1LGE3

Mosfet, P-Ch, 100V, 120A, 175Deg C, 375W Rohs Compliant: Yes |Vishay SQM120P10_10M1LGE3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Number of Pins3
Technical
Continuous Drain Current (ID)-120 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance8.1 mΩ
Drain to Source Voltage (Vdss)-100 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation375 W
Schedule B8541290080
Turn-Off Delay Time120 ns
Turn-On Delay Time20 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQM120P10_10M1LGE3.

Upverter
Datasheet9 pages4 years ago
Future Electronics
Datasheet9 pages5 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Vishay SQM120P10_10M1LGE3.

Descriptions

Descriptions of Vishay SQM120P10_10M1LGE3 provided by its distributors.

Mosfet, P-Ch, 100V, 120A, 175Deg C, 375W Rohs Compliant: Yes |Vishay SQM120P10_10M1LGE3
Trans MOSFET P-CH 100V 120A Automotive 3-Pin(2+Tab) D2PAK
Single P-Channel 100 V 375 W 190 nC Silicon Surface Mount Mosfet - TO-263-3
Trans MOSFET P-CH 100V 120A 3-Pin TO-263 T/R
P-CHANNEL 100-V (D-S) 175C MOSFET

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQM120P10-10M1L-GE3
  • SQM120P10-10M1LGE3
  • SQM120P10/10M1LGE3

Technical Specifications

Physical
Case/PackageD2PAK
Number of Pins3
Technical
Continuous Drain Current (ID)-120 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance8.1 mΩ
Drain to Source Voltage (Vdss)-100 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation375 W
Schedule B8541290080
Turn-Off Delay Time120 ns
Turn-On Delay Time20 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQM120P10_10M1LGE3.

Upverter
Datasheet9 pages4 years ago
Future Electronics
Datasheet9 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago