Vishay SQJA86EP-T1_GE3

SQJA86EP Series 80 V 30 A Automotive N-Channel Mosfet - PowerPAK® SO-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance15.5 mΩ
Drain to Source Voltage (Vdss)80 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation48 W
Schedule B8541290080
Turn-Off Delay Time23 ns
Turn-On Delay Time10 ns
Dimensions
Height1.267 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQJA86EP-T1_GE3.

Newark
Datasheet7 pages7 years ago
Datasheet10 pages2 years ago
Upverter
Datasheet10 pages4 years ago
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Vishay SQJA86EP-T1_GE3.

Descriptions

Descriptions of Vishay SQJA86EP-T1_GE3 provided by its distributors.

SQJA86EP Series 80 V 30 A Automotive N-Channel Mosfet - PowerPAK® SO-8
Trans MOSFET N-CH 80V 30A Automotive 5-Pin(4+Tab) PowerPAK SO
N-CHANNEL 80-V (D-S) 175C MOSFET
Power Field-Effect Transistor, 30A I(D), 80V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, AEC-Q101, N-CH, 80V, POWERPAK SO; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0155ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 48W; Transistor Case Style: PowerPAK SO; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: TrenchFET Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)
MOSFET N-CH 80V 30A POWERPAKSO-8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQJA86EP-T1 GE3
  • SQJA86EP-T1-GE3
  • SQJA86EP-T1/GE3

Technical Specifications

Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance15.5 mΩ
Drain to Source Voltage (Vdss)80 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation48 W
Schedule B8541290080
Turn-Off Delay Time23 ns
Turn-On Delay Time10 ns
Dimensions
Height1.267 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQJA86EP-T1_GE3.

Newark
Datasheet7 pages7 years ago
Datasheet10 pages2 years ago
Upverter
Datasheet10 pages4 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago