Vishay SQJA00EP-T1_GE3

Transistor MOSFET N-CH 60V 30A 8-Pin PowerPAK SO T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance10.5 mΩ
Drain to Source Voltage (Vdss)60 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation48 W
Schedule B8541290080
Turn-Off Delay Time23 ns
Turn-On Delay Time13 ns
Dimensions
Height1.267 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQJA00EP-T1_GE3.

Newark
Datasheet7 pages7 years ago
Future Electronics
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+48.41%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SQJA00EP-T1_GE3.

Descriptions

Descriptions of Vishay SQJA00EP-T1_GE3 provided by its distributors.

Transistor MOSFET N-CH 60V 30A 8-Pin PowerPAK SO T/R
MOSFET, AEC-Q101, N-CH, 60V, POWERPAK SO; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Source Voltage Vds:60V; On Resistance
MOSFET, AEC-Q101, N-CH, 60V, POWERPAK SO; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0105ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 48W; Transistor Case Style: PowerPAK SO; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: TrenchFET Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQJA00EP-T1-GE3
  • SQJA00EP-T1/GE3

Technical Specifications

Technical
Continuous Drain Current (ID)30 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance10.5 mΩ
Drain to Source Voltage (Vdss)60 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation48 W
Schedule B8541290080
Turn-Off Delay Time23 ns
Turn-On Delay Time13 ns
Dimensions
Height1.267 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQJA00EP-T1_GE3.

Newark
Datasheet7 pages7 years ago
Future Electronics
Datasheet7 pages4 years ago
Upverter
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago