Vishay SQJ958EP-T1_GE3

Transistor MOSFET Array Dual N-CH 60V 20A 8-Pin PowerPAK SO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)20 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance29.1 mΩ
Drain to Source Voltage (Vdss)60 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation35 W
Turn-Off Delay Time18 ns
Turn-On Delay Time5 ns
Dimensions
Height1.267 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQJ958EP-T1_GE3.

Upverter
Datasheet10 pages4 years ago

Inventory History

3 month trend:
-0.44%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SQJ958EP-T1_GE3.

Descriptions

Descriptions of Vishay SQJ958EP-T1_GE3 provided by its distributors.

Transistor MOSFET Array Dual N-CH 60V 20A 8-Pin PowerPAK SO
DUAL N-CHANNEL 60-V (D-S) 175C MOSFET
MOSFET 2 N-CH 60V POWERPAK SO8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQJ958EP-T1-GE3
  • SQJ958EP-T1/GE3

Technical Specifications

Technical
Continuous Drain Current (ID)20 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance29.1 mΩ
Drain to Source Voltage (Vdss)60 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation35 W
Turn-Off Delay Time18 ns
Turn-On Delay Time5 ns
Dimensions
Height1.267 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQJ958EP-T1_GE3.

Upverter
Datasheet10 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago