Vishay SQJ940EP-T1_GE3

Trans MOSFET N-CH 40V 15A/18A Automotive 5-Pin(4+Tab) PowerPAK SO EP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)18 A
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationDual
Fall Time13.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance896 pF
Max Operating Temperature175 °C
Max Power Dissipation43 W
Manufacturer Package IdentifierPowerPAK SO-8L Dual Asymmetric
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel (TR)
Rds On Max16 mΩ
Rise Time9.5 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time47 ns
Turn-On Delay Time7.7 ns

Documents

Download datasheets and manufacturer documentation for Vishay SQJ940EP-T1_GE3.

Newark
Datasheet15 pages8 years ago
Farnell
Datasheet14 pages10 years ago
Future Electronics
Datasheet15 pages7 years ago

Inventory History

3 month trend:
-0.06%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SQJ940EP-T1_GE3.

Related Parts

Descriptions

Descriptions of Vishay SQJ940EP-T1_GE3 provided by its distributors.

Trans MOSFET N-CH 40V 15A/18A Automotive 5-Pin(4+Tab) PowerPAK SO EP T/R
DUAL N-CHANNEL 40-V (D-S) 175C MOSFET
MOSFET, N-CH, 40V, 18A, PPAKSO8L; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0133ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:48W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:MSL 1 - Unlimited
Automotive Dual N-Channel 40 V (D-S) 175 ¡ãC MOSFETs
MOSFET 2N-CH 40V 15A PPAK SO-8
2N-CH 40V 30A 7mOhm PPSO-8L ASY

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQJ940EP-T1-GE3
  • SQJ940EP-T1/GE3
  • SQJ940EP-T1GE3

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)18 A
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationDual
Fall Time13.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance896 pF
Max Operating Temperature175 °C
Max Power Dissipation43 W
Manufacturer Package IdentifierPowerPAK SO-8L Dual Asymmetric
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel (TR)
Rds On Max16 mΩ
Rise Time9.5 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time47 ns
Turn-On Delay Time7.7 ns

Documents

Download datasheets and manufacturer documentation for Vishay SQJ940EP-T1_GE3.

Newark
Datasheet15 pages8 years ago
Farnell
Datasheet14 pages10 years ago
Future Electronics
Datasheet15 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago