KYOCERA AVX SQCB7M2R2BAJME

Cap Ceramic 2.2pF 500V +90±30ppm/C 0.1pF SMD 175°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1111
Case Code (Metric)2828
MountSurface Mount
Technical
Capacitance2.2 pF
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth2.79 mm
Height762 µm
Length2.79 mm
Thickness2.5908 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCB7M2R2BAJME.

Datasheet7 pages12 years ago
Datasheet1 page13 years ago
Arrow Electronics
Datasheet13 pages12 years ago
DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SQCB7M2R2BAJME.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SQCB7M2R2BAJME provided by its distributors.

Cap Ceramic 2.2pF 500V +90±30ppm/C 0.1pF SMD 175°C T/R
CAP CER 2.2PF 500V 1111
T&R / LOW ESR CAPACITOR
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCB7M2R2BAJME\1K

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1111
Case Code (Metric)2828
MountSurface Mount
Technical
Capacitance2.2 pF
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth2.79 mm
Height762 µm
Length2.79 mm
Thickness2.5908 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCB7M2R2BAJME.

Datasheet7 pages12 years ago
Datasheet1 page13 years ago
Arrow Electronics
Datasheet13 pages12 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago