Vishay SQ7414AEN-T1_GE3

60V 16A 26m´Î@10V5.7A 62W 2.5V@250Ã×A N Channel PowerPAK 1212-8 MOSFETs ROHS
Datasheet

Technical Specifications

Technical
Drain to Source Resistance22 mΩ
Max Operating Temperature175 °C
Manufacturer Package IdentifierSQ7414AEN-T1_GE3
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for Vishay SQ7414AEN-T1_GE3.

Newark
Datasheet9 pages7 years ago
Upverter
Datasheet15 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SQ7414AEN-T1_GE3.

Related Parts

Descriptions

Descriptions of Vishay SQ7414AEN-T1_GE3 provided by its distributors.

60V 16A 26m´Î@10V5.7A 62W 2.5V@250Ã×A N Channel PowerPAK 1212-8 MOSFETs ROHS
N-CHANNEL 60-V (D-S) 175C MOSFET
Mosfet, Aec-Q101, N-Ch, 60V, 16A
MOSFET N-CH 60V 5.6A PPAK 1212-8
N-CH 60V 16A 26mOhm 175° SOIC8
MOSFET N-CH 60V 16A PPAK1212-8
MOSFET, AEC-Q101, N-CH, 60V, 16A; Transistor Polarity: N Channel; Continuous Drain Current Id: 16A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.022ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 62W; Transistor Case Style: PowerPAK 1212; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: TrenchFET Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Drain to Source Resistance22 mΩ
Max Operating Temperature175 °C
Manufacturer Package IdentifierSQ7414AEN-T1_GE3
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for Vishay SQ7414AEN-T1_GE3.

Newark
Datasheet9 pages7 years ago
Upverter
Datasheet15 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago