Vishay SQ4005EY-T1_GE3

Automotive P-Channel MOSFET 12 V 15A AEC-Q101 qualified SO-8 package
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)-15 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance13 mΩ
Drain to Source Voltage (Vdss)-12 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation6 W
Turn-Off Delay Time73 ns
Turn-On Delay Time19 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQ4005EY-T1_GE3.

Upverter
Datasheet9 pages4 years ago
Technical Drawing1 page16 years ago

Inventory History

3 month trend:
+0.68%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SQ4005EY-T1_GE3.

Descriptions

Descriptions of Vishay SQ4005EY-T1_GE3 provided by its distributors.

Automotive P-Channel MOSFET 12 V 15A AEC-Q101 qualified SO-8 package
MOSFET P-Channel Automotive 12V 15A 8-Pin SOIC T/R
Automotive P-Channel 12 V (D-S) 175 ¡ãC MOSFET
P-CHANNEL 12-V (D-S) 175C MOSFET
MOSFET P-CHANNEL 12V 15A 8SOIC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQ4005EY-T1-GE3
  • SQ4005EY-T1/GE3

Technical Specifications

Technical
Continuous Drain Current (ID)-15 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance13 mΩ
Drain to Source Voltage (Vdss)-12 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation6 W
Turn-Off Delay Time73 ns
Turn-On Delay Time19 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQ4005EY-T1_GE3.

Upverter
Datasheet9 pages4 years ago
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago