Bel Fuse SQ24T03150-NEC0

Module DC-DC 24VIN 1-OUT 15V 3.3A 8-Pin 1/8-Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Efficiency89 %
FeaturesOCP, OTP, OVP, UVLO
IsolationIsolated
Isolation Voltage2 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current3.3 A
Max Power Dissipation50 W
Min Input Voltage19 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3.3 A
Output Voltage15 V
PackagingBulk
Voltage - Output 115 V
Dimensions
Depth22.76 mm
Height7.62 mm
Length22.76 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse SQ24T03150-NEC0.

Electro Sonic
Datasheet51 pages5 years ago
_legacy Avnet
Datasheet16 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse SQ24T03150-NEC0.

Descriptions

Descriptions of Bel Fuse SQ24T03150-NEC0 provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 3.3A 8-Pin 1/8-Brick
Isolated DC/DC Converters-Through Hole DC DC
Dc-Dc Regulated Power Supply 1 Output 49.5W
Dc Dc Power Supply Rohs Compliant: No

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQ24T03150-NEC0.
  • SQ24T03150NEC0

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Efficiency89 %
FeaturesOCP, OTP, OVP, UVLO
IsolationIsolated
Isolation Voltage2 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current3.3 A
Max Power Dissipation50 W
Min Input Voltage19 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current3.3 A
Output Voltage15 V
PackagingBulk
Voltage - Output 115 V
Dimensions
Depth22.76 mm
Height7.62 mm
Length22.76 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse SQ24T03150-NEC0.

Electro Sonic
Datasheet51 pages5 years ago
_legacy Avnet
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant