Vishay SQ2315ES-T1_GE3

P-Channel 12-V (D-S) 175C Mosfet Rohs Compliant: No |Vishay SQ2315ES-T1_GE3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-5 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance42 mΩ
Drain to Source Voltage (Vdss)-12 V
Fall Time13 ns
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2 W
Rise Time19 ns
Schedule B8541290080
Threshold Voltage-450 mV
Turn-Off Delay Time28 ns
Turn-On Delay Time17 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQ2315ES-T1_GE3.

Future Electronics
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-3.83%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SQ2315ES-T1_GE3.

Related Parts

Descriptions

Descriptions of Vishay SQ2315ES-T1_GE3 provided by its distributors.

P-Channel 12-V (D-S) 175C Mosfet Rohs Compliant: No |Vishay SQ2315ES-T1_GE3
Trans MOSFET P-CH 12V 5A Automotive 3-Pin SOT-23 T/R
P-CHANNEL 12-V (D-S) 175C MOSFET
MOSFET P-Channel 12V AEC-Q101 Qualified
P-CH -12V -5A 175°C AECQ SOT-23
场效应管, MOSFET, P沟道, 12V, 5A, 175度 C, 2W;
MOSFET, P-CH, 12V, 5A, 175DEG C, 2W;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-236
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-5 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance42 mΩ
Drain to Source Voltage (Vdss)-12 V
Fall Time13 ns
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation2 W
Rise Time19 ns
Schedule B8541290080
Threshold Voltage-450 mV
Turn-Off Delay Time28 ns
Turn-On Delay Time17 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SQ2315ES-T1_GE3.

Future Electronics
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago