Exar SPX3819M5-L

Low Dropout Voltage Regulator; Adjustable 0.5A; ±1%; 2.5 to 16 Vin; 5-Pin SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage340 mV
Input Bias Current50 nA
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.235 V
Min Supply Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage1.235 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current3 µA
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Exar SPX3819M5-L.

Farnell
Datasheet0 pages0 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago
Future Electronics
Datasheet12 pages9 years ago
Datasheet13 pages16 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Exar SPX3819M5-L.

Related Parts

Descriptions

Descriptions of Exar SPX3819M5-L provided by its distributors.

Low Dropout Voltage Regulator; Adjustable 0.5A; ±1%; 2.5 to 16 Vin; 5-Pin SOT-23
Lead Free Positive GULL WING BIPOLAR Linear Voltage Regulator IC 125C 500mA 1.45mm 340mV
LDO Regulator Pos 0.5A 5-Pin SOT-23 Tube

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX3819M5-L.
  • SPX3819M5L

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage340 mV
Input Bias Current50 nA
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage1.235 V
Min Supply Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage1.235 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current3 µA
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Exar SPX3819M5-L.

Farnell
Datasheet0 pages0 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago
Future Electronics
Datasheet12 pages9 years ago
Datasheet13 pages16 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant