Exar SPX29302T5-L

LDO Regulator Pos 1.25V to 16V 3A 6-Pin(5+Tab) TO-263 Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage600 mV
Input Bias Current10 mA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage16 V
Max Supply Voltage16 V
Min Current Limit3 A
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable, Fixed
Output Voltage16 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current60 mA
Reference Voltage1.228 V
Dimensions
Height9.65 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Exar SPX29302T5-L.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Upverter
Datasheet11 pages17 years ago
Future Electronics
Datasheet10 pages14 years ago
iiiC
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Exar SPX29302T5-L.

Related Parts

Descriptions

Descriptions of Exar SPX29302T5-L provided by its distributors.

LDO Regulator Pos 1.25V to 16V 3A 6-Pin(5+Tab) TO-263 Bulk
Lead Free Positive GULL WING BIPOLAR Linear Voltage Regulator IC 125C 3A 9.65mm 390mV
V REG, LDO 3A 1% ADJ, SMD, 29302; Output Type:Adjustable; Input Voltage Min:2.8V; Input Voltage Max:16V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:16V; Output Current:3A; Dropout Voltage Vdo:390mV; LDO Regulator Case Style:TO-263; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; Accuracy %:1%; Base Number:29302; IC Generic Number:29302; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:1%; Output Voltage Max:16V; Output Voltage Min:1.25V; Primary Input Voltage:16V; Supply Voltage Min:2.8V; Voltage Regulator Type:LDO

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX29302T5L

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage600 mV
Input Bias Current10 mA
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage16 V
Max Supply Voltage16 V
Min Current Limit3 A
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable, Fixed
Output Voltage16 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current60 mA
Reference Voltage1.228 V
Dimensions
Height9.65 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Exar SPX29302T5-L.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Upverter
Datasheet11 pages17 years ago
Future Electronics
Datasheet10 pages14 years ago
iiiC
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant