STMicroelectronics SPWF01SA.21

802.11 b/g/n 2.4 Ghz 3.3 V 512 kB Flash 64 kB RAM Serial-to-Wi-Fi Module
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact PlatingGold
MountSurface Mount
Number of Pins30
Technical
Current - Receiving105 mA
Current - Transmitting344 mA
Data Rate65 Mbps
Frequency2.4 GHz
InterfaceUART
Max Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Number of Channels1
Operating Supply Voltage3.3 V
Sensitivity (dBm)-96 dBm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPWF01SA.21.

Future Electronics
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet21 pages11 years ago
Upverter
Datasheet18 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SPWF01SA.21.

Related Parts

Descriptions

Descriptions of STMicroelectronics SPWF01SA.21 provided by its distributors.

802.11 b/g/n 2.4 Ghz 3.3 V 512 kB Flash 64 kB RAM Serial-to-Wi-Fi Module
Modules 802.11 2400MHz 30-Pin Tray
WI-FI B/G/N INTELLIGENT MODULE, 2.4GHZ
Serial to Wi-Fi Server IEEE 802.11b/g/n
Serial-to-Wi-Fi Module, Antenna 512kB
Wi-Fi B/G/N Intelligent Module, 2.4Ghz; Frequency Rf:2.4Ghz; Module Interface:Serial, Spi, Uart; Module Applications:Industrial Control And Data Acquisition, Home Automation And Security Systems, Wireless Sensors; Product Range:- Rohs Compliant: Yes |Stmicroelectronics SPWF01SA.21

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageModule
Contact PlatingGold
MountSurface Mount
Number of Pins30
Technical
Current - Receiving105 mA
Current - Transmitting344 mA
Data Rate65 Mbps
Frequency2.4 GHz
InterfaceUART
Max Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Number of Channels1
Operating Supply Voltage3.3 V
Sensitivity (dBm)-96 dBm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPWF01SA.21.

Future Electronics
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet21 pages11 years ago
Upverter
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant