Infineon SPW35N60CFD

N-Channel 600 V 0.118 Ohm Cool MOS™ Power Transistor - PG-TO247-3

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SPW35N60CFDFKSA1 69 Buy Now »
USD
5.31 5.23 4.90 4.90 4.90
Verical
SPW35N60CFD 248 Buy Now »
USD
4.55 4.55 4.55 4.55
Chip One Stop Japan
C1S322000118043 240 Buy Now »
USD
7.83 7.08 5.98 5.98 5.98
Newark
98K0742 4 Buy Now »
USD
12.57 10.53 9.32 6.49 5.66
Rochester Electronics
SPW35N60CFDFKSA1 966 Buy Now »
USD
6.62 6.62 5.90 5.38 5.38
Mouser
726-SPW35N60CFD 7 Buy Now »
USD
8.71 7.87 6.51 4.77 4.77
Chip One Stop Global
C1S322000220010 248 Buy Now »
USD
5.94 5.00 4.60 4.60 4.60
Future Electronics
SPW35N60CFDFKSA1 8 Buy Now »
USD
5.02 5.02
Digi-Key
SPW35N60CFDFKSA1-ND 0 ··
USD
6.52 6.52
Farnell
1095708 14 Buy Now »
GBP
7.04 7.04 4.64 3.76 3.76
element14 APAC
1095708 1 Buy Now »
SGD
13.63 12.32 10.19 7.47 7.47
Wuhan P&S
SPW35N60CFD 214 Buy Now »
USD
7.74 7.74 7.74 5.95 5.95
Rutronik
TMOSP8002 150 Buy Now »
USD
5.83 5.63 5.63
Avnet Europe 2
SP000065487 80 Buy Now »
USD
15.25 15.25 5.08 4.36 4.36
SPW35N60CFD 0 ··
USD
4.27 4.27
Avnet Asia
SPW35N60CFD 0 ··
USD
5.02 4.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
SPW35N60CFD 5,000 ··
Ewing Components
SPW35N60CFD 7,018 Send RFQ »
Abacus Technologies
SPW35N60CFD 2,000 ··
Quest
SPW35N60CFD 96 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SPW35N60CFD Contact ··
USD
7.26 7.26 7.26 7.26
North Star Micro
SPW35N60CFD Contact ··

Descriptions

MOSFET N-CH 600V 34.1A TO-247
Digi-Key
Trans MOSFET N-CH 600V 34.1A 3-Pin TO-247 Tube
Avnet Asia
MOSFET, N, COOLMOS, TO-247
Farnell
MOSFET, N, COOLMOS, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:34.1A; Drain Source Voltage Vds:600V; On Resistance Rds(on):118mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:313W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:34.1A; Current Id Max:34.1A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:313W; Power Dissipation Pd:313W; Power Dissipation Ptot Max:313W; Pulse Current Idm:85A; Termination Type:Through Hole; Voltage Vds:600V; Voltage Vds Typ:600V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
element14 APAC
Trans MOSFET N-CH 600V 34.1A 3-Pin(3+Tab) TO-247 Tube
Verical
CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the Superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation. | Summary of Features: Fourth series of CoolMOS market entry in 2004; Fast Body Diode, Q rr 1/10th of C3 series, V th 4 V, g fs high, R g low; Specific for phase-shift ZVS and DC-AC power applications | Benefits: Improved efficiency; More efficient, more compact, lighter and cooler; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness | Target Applications: Solar; Adapter; PC Power; Consumer; Server; Telecom
Infineon
CoolMOS 600V 34A 120mOhm TO247
Rutronik
Trans MOSFET N-CH 600V 34.1A 3-Pin(3+Tab) TO-247
Chip One Stop Japan
600V,34A,N-ch power MOSFET
Wuhan P&S
Trans MOSFET N-CH 600V 34.1A 3-Pin TO-247 Tube
Avnet
MOSFET, N CHANNEL, 600V, 34.1A, TO-247-3
Newark
N-Channel 600 V 0.118 Ohm Cool MOS™ Power Transistor - PG-TO247-3
Future Electronics
MOSFET N-CH 600V 34.1A TO-247 - SPW35N60CFD
iiiC
Trans MOSFET N-CH 600V 34.1A 3-Pin TO-247 Tube
Avnet Europe
Trans MOSFET N-CH 600V 34.1A 3-Pin(3+Tab) TO-247
Chip One Stop Global

Technical Specifications

Continuous Drain Current (Ids) 34 A
Number of Pins 3
Lead-Free Status Lead Free
Case / Package / Footprint TO-247
Mounting Type Through Hole
Polarity N-Channel
Power Dissipation 313 W
Input Capacitance 5.06 nF
Current Rating 34 A
Drain to Source Voltage (Vds) 600 V
Packaging Tube
RoHS Compliant
Gate Charge 212 nC
Voltage Rating (DC) 600 V
REACH SVHC Compliance No SVHC

Documents

Factory Futures
Datasheet 13 pages 5 years ago
iiiC
Datasheet 13 pages 5 years ago
Farnell
Datasheet 6 pages 7 years ago
Datasheet 12 pages 11 years ago
Compliance Statements
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES SPW35N60CFD
INF SPW35N60CFD
INFIN SPW35N60CFD
INFI SPW35N60CFD
INFINION SPW35N60CFD
INFINE SPW35N60CFD
INFINEO SPW35N60CFD
SIM SPW35N60CFD
INFENION SPW35N60CFD
INFIEON SPW35N60CFD
INFINEN SPW35N60CFD
INFINEON TECH SPW35N60CFD
IFT SPW35N60CFD
IFX SPW35N60CFD
INFN SPW35N60CFD
INFINEON/SIEMENS SPW35N60CFD
INFINEON TECHNO SPW35N60CFD
INFINEON TECHNOLOGIES (ASIA SPW35N60CFD
INFINEON/PBF SPW35N60CFD
INFINEON TEC SPW35N60CFD
InfineonPb SPW35N60CFD
Infineon Technologies Americas Inc SPW35N60CFD
INFIENON SPW35N60CFD
Infineon Technologie SPW35N60CFD
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD SPW35N60CFD

Search for other parts like SPW35 »