Infineon SPW11N80C3

N-Channel 800 V 0.45 Ohm Cool MOS™ Power Transistor - PG-TO247-3

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SPW11N80C3IN-ND 210 Buy Now »
USD
2.90 2.60 2.09 1.42 1.42
Arrow
SPW11N80C3FKSA1 1,680 Buy Now »
USD
1.59 1.49 1.27 1.25 1.25
Verical
SPW11N80C3 960 Buy Now »
USD
1.47 1.47
Chip One Stop Japan 2
C1S322000401448 1,680 Buy Now »
CNY
21.90 15.00 11.30 8.62 8.62
C1S322000357855 960 Buy Now »
CNY
10.90 10.90
Chip One Stop Global 2
C1S322000401448 1,680 Buy Now »
USD
2.85 2.05 1.48 1.30 1.30
C1S322000357855 960 Buy Now »
USD
1.57 1.57
Mouser
726-SPW11N80C3 269 Buy Now »
USD
2.88 2.45 1.96 1.41 1.23
Avnet
SPW11N80C3FKSA1 0 ··
USD
1.42 1.40 1.31 1.31 1.31
Future Electronics
SPW11N80C3FKSA1 0 ··
USD
1.35 1.35
Rutronik
TMOSP6942 1,560 Buy Now »
USD
1.67 1.62 1.60
Wuhan P&S
SPW11N80C3 37 Buy Now »
USD
1.74 1.74 1.74 1.74 1.74
Avnet Europe
SPW11N80C3 0 ··
USD
1.31 1.22
Avnet Asia
SPW11N80C3 0 ··
USD
1.40 1.40
RS Components
7528505 220 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
SPW11N80C3 480 Buy Now »
USD
1.71 1.71
Quest
SPW11N80C3 1,860 Buy Now »
USD
4.50 2.25 2.10 1.95 1.57
Abtronics
SPW11N80C3FKSA1 582 ··
STLAA.com
SPW11N80C3 3 ··
JieJie Electronics
SPW11N80C3 10,000 ··
Ewing Components
SPW11N80C3 39,688 Send RFQ »
Abacus Technologies
SPW11N80C3 530 ··
TME
SPW11N80C3 151 Buy Now »
USD
2.11 1.74 1.62 1.62 1.62
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SPW11N80C3 Contact ··
USD
3.22 3.22 3.22 3.22
Touchstone Systems
SPW11N80C3 Contact Send RFQ »
North Star Micro
SPW11N80C3 Contact ··
XS Micro
SPW11N80C3 Contact ··
TransparentC
SPW11N80C3 Contact Send RFQ »

Descriptions

Trans MOSFET N-CH 800V 11A 3-Pin TO-247 Tube
Avnet Europe
MOSFET N-CH 800V 11A TO-247 - SPW11N80C3
iiiC
Transistor: N-MOSFET; 156W; PG-TO247-3
TME
Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-247 Tube
Chip One Stop Japan
Trans MOSFET N-CH 800V 11A 3-Pin TO-247 Tube
Avnet
Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-247 Tube
Verical
800V,11A,N-ch power MOSFET
Wuhan P&S
N-Channel 800 V 0.45 Ohm Cool MOS™ Power Transistor - PG-TO247-3
Future Electronics
MOSFET, N, COOLMOS, TO-247
Farnell
MOSFET N-CH 800V 11A TO-247
Digi-Key
Trans MOSFET N-CH 800V 11A 3-Pin TO-247 Tube
Avnet Asia
800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease of use | Target Applications: Consumer; PC Power; Adapter; Lighting; Solar
Infineon
Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-247 Tube
Chip One Stop Global
MOSFET N-Channel 800V 11A CoolMOS TO247
RS Components
N-CH 800V 11A 450mOhm TO247-3
Rutronik
MOSFET, N, COOLMOS, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:800V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-93; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-218; Current Id Max:11A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:5.45mm; No. of Transistors:1; Package / Case:SOT-93; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Power Dissipation Ptot Max:125W; Pulse Current Idm:24A; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
element14 APAC

Technical Specifications

Current Rating 11 A
Continuous Drain Current (Ids) 11 A
Voltage Rating (DC) 800 V
REACH SVHC Compliance No SVHC
Case / Package / Footprint TO-247
Polarity N-Channel
Number of Pins 3
Drain to Source Voltage (Vds) 800 V
Mounting Type Through Hole
Rise Time 15 ns
Lead-Free Status Lead Free
Packaging Tube
Power Dissipation 125 W
RoHS Compliant

Documents

TME
Datasheet 10 pages 8 years ago
Farnell
Datasheet 11 pages 11 years ago
Datasheet 6 pages 7 years ago
iiiC
Datasheet 11 pages 8 years ago
Digi-Key
Datasheet 11 pages 13 years ago
Compliance Statements
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES SPW11N80C3
INF SPW11N80C3
INFIN SPW11N80C3
INFI SPW11N80C3
INFINION SPW11N80C3
INFINE SPW11N80C3
INFINEO SPW11N80C3
SIM SPW11N80C3
INFENION SPW11N80C3
INFIEON SPW11N80C3
INFINEN SPW11N80C3
INFINEON TECH SPW11N80C3
IFT SPW11N80C3
IFX SPW11N80C3
INFN SPW11N80C3
INFINEON/SIEMENS SPW11N80C3
INFINEON TECHNO SPW11N80C3
INFINEON TECHNOLOGIES (ASIA SPW11N80C3
INFINEON/PBF SPW11N80C3
INFINEON TEC SPW11N80C3
InfineonPb SPW11N80C3
Infineon Technologies Americas Inc SPW11N80C3
INFIENON SPW11N80C3
Infineon Technologie SPW11N80C3
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD SPW11N80C3

Search for other parts like SPW11 »