STMicroelectronics SPV1020

Conv DC-DC 6.5V to 40V Step Up Single-Out 6.5V to 45V 9A 36-Pin PowerSSO EP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Weight4.535924 g
Technical
Efficiency98 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current9 A
Max Output Voltage40 V
Min Input Voltage6.5 V
Min Operating Temperature-40 °C
Min Output Voltage6.5 V
Number of Outputs1
Operating Supply Current5 mA
Operating Supply Voltage45 V
Output Current9 A
Output TypeAdjustable, Fixed
Output Voltage40 V
PackagingCut Tape
Switching Frequency150 kHz
TopologyBoost
Dimensions
Height2.4 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPV1020.

SHENGYU ELECTRONICS
Datasheet20 pages12 years ago
Factory Futures
Datasheet19 pages18 years ago
Future Electronics
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SPV1020.

Related Parts

Descriptions

Descriptions of STMicroelectronics SPV1020 provided by its distributors.

Conv DC-DC 6.5V to 40V Step Up Single-Out 6.5V to 45V 9A 36-Pin PowerSSO EP Tube
Interleaved DC-DC boost converter with built-in MPPT algorithm
Voltage Regulators - Switching Regulators DC-DC Boost CONV MPPT PWM 100 kHz
DC/DC, 9A, 40V, 36POWERSSO; Topology: Boost (Step Up); Input Voltage Min: 6.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: PowerSSO; No. of Pins: 36Pins; Output Current: 9A; Output Voltage Min: 6.5V; Output Voltage Max: 40V; Switching Frequency: 150kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -40°C; Output Voltage: 40V; Primary Input Voltage: 40V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPV1020.

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Weight4.535924 g
Technical
Efficiency98 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current9 A
Max Output Voltage40 V
Min Input Voltage6.5 V
Min Operating Temperature-40 °C
Min Output Voltage6.5 V
Number of Outputs1
Operating Supply Current5 mA
Operating Supply Voltage45 V
Output Current9 A
Output TypeAdjustable, Fixed
Output Voltage40 V
PackagingCut Tape
Switching Frequency150 kHz
TopologyBoost
Dimensions
Height2.4 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPV1020.

SHENGYU ELECTRONICS
Datasheet20 pages12 years ago
Factory Futures
Datasheet19 pages18 years ago
Future Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant