STMicroelectronics SPV1001T40

Rectifier Diode Schottky 16A 3-Pin(3+Tab) TO-220AB Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Technical
Average Rectified Current16 A
Element ConfigurationCommon Anode
Forward Current16 A
Forward Voltage920 mV
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Nominal Supply Current16 A
Peak Non-Repetitive Surge Current250 A
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPV1001T40.

Components Direct
Datasheet12 pages18 years ago
STMicroelectronics
Datasheet18 pages18 years ago

Inventory History

3 month trend:
-2.03%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SPV1001T40.

Related Parts

Descriptions

Descriptions of STMicroelectronics SPV1001T40 provided by its distributors.

Rectifier Diode Schottky 16A 3-Pin(3+Tab) TO-220AB Tube
16 A SILICON RECTIFIER DIODE TO-220AB
DIODE GEN PURP 40V 16A TO220AB
Cool bypass switch for photovoltaic applications
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPV1001-T40

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Technical
Average Rectified Current16 A
Element ConfigurationCommon Anode
Forward Current16 A
Forward Voltage920 mV
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Nominal Supply Current16 A
Peak Non-Repetitive Surge Current250 A
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPV1001T40.

Components Direct
Datasheet12 pages18 years ago
STMicroelectronics
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant