ALPS SPUJ190900

Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating100 mA
Contact Resistance20 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Current Rating100 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force1.5 N
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationDP, DPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length3 mm
Depth25 mm
Length7.4 mm

Documents

Download datasheets and manufacturer documentation for ALPS SPUJ190900.

Upverter
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages10 years ago
TME
Datasheet5 pages4 years ago
Farnell
Datasheet7 pages16 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+318%

Engineering Resources

View Evaluation kits and Reference designs for ALPS SPUJ190900.

Related Parts

Descriptions

Descriptions of ALPS SPUJ190900 provided by its distributors.

Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole Bulk
SPUJ Series DPDT 100 mA 30 VDC Pushbutton Switch
HORIZONTAL TYPE PUSHBUTTON SWITCH Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Technical Specifications

Physical
Mechanical Life10 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating100 mA
Contact Resistance20 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Current Rating100 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force1.5 N
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationDP, DPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length3 mm
Depth25 mm
Length7.4 mm

Documents

Download datasheets and manufacturer documentation for ALPS SPUJ190900.

Upverter
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages10 years ago
TME
Datasheet5 pages4 years ago
Farnell
Datasheet7 pages16 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant