JST SPUD-001T-P0.5

SPUD-001T-P0.5 JST Terminal/Socket Contact 22-26AWG Crimp, Straight RoHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Current Rating3 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts1
TerminationCrimp
Voltage Rating250 V
Dimensions
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for JST SPUD-001T-P0.5.

Upverter
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages14 years ago
LKR
Datasheet4 pages4 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+49.30%

Engineering Resources

View Evaluation kits and Reference designs for JST SPUD-001T-P0.5.

Related Parts

Descriptions

Descriptions of JST SPUD-001T-P0.5 provided by its distributors.

SPUD-001T-P0.5 JST Terminal/Socket Contact 22-26AWG Crimp, Straight RoHS
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TERMINAL SOCKET 26-22 AWG OD.95-1.5mm
22-26 AWG Tin Crimp Socket PUD Connector Contact
Contact Socket,3A,250V,AWG:22-26,Crimp,Straight
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Contact, 26 to 22 AWG, 2.0mmPitch
CONN SOCKET 22-26AWG CRIMP TIN
Contact, Socket, 26-22Awg, Crimp; Product Range:Pud Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:Jst Pud Series Housing Connectors Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPUD-001T-P0.5

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Current Rating3 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts1
TerminationCrimp
Voltage Rating250 V
Dimensions
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for JST SPUD-001T-P0.5.

Upverter
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages14 years ago
LKR
Datasheet4 pages4 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant