Knowles Acoustics SPU0409HD5H-PB

Mic Mems Analog Omni -42DB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
DirectionOmnidirectional
Impedance100 Ω
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Current190 µA
Operating Supply Voltage3.6 V
Output TypeAnalog
Signal to Noise Ratio (SNR)59 dB
TerminationSMD/SMT
Voltage Rating3.6 V
Dimensions
Depth1 mm
Height1 mm
Length3.76 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics SPU0409HD5H-PB.

Newark
Datasheet11 pages11 years ago
Datasheet32 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Knowles Acoustics SPU0409HD5H-PB.

Descriptions

Descriptions of Knowles Acoustics SPU0409HD5H-PB provided by its distributors.

MIC MEMS ANALOG OMNI -42DB
; Transducer Function:Microphone; Device Type:UltraMini Microphone; Directivity:Omni Directional; Sensitivity (dB):-42dB; Output Impedance:300ohm; Length:3.76mm; Sensitivity:-42 dB

Manufacturer Aliases

Knowles Acoustics has several brands around the world that distributors may use as alternate names. Knowles Acoustics may also be known as the following names:

  • KNOWLES
  • SISONIC
  • KNOWLES ACOUSTICS (VA)
  • KNOWLES ACOU

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPU0409HD5H-PB-2

Technical Specifications

Physical
ShapeRectangular
Technical
DirectionOmnidirectional
Impedance100 Ω
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Current190 µA
Operating Supply Voltage3.6 V
Output TypeAnalog
Signal to Noise Ratio (SNR)59 dB
TerminationSMD/SMT
Voltage Rating3.6 V
Dimensions
Depth1 mm
Height1 mm
Length3.76 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for Knowles Acoustics SPU0409HD5H-PB.

Newark
Datasheet11 pages11 years ago
Datasheet32 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant