Infineon SPP80P06PHXKSA1

Single P-Channel 60 V 23 mOhm 115 nC SIPMOS® Power Mosfet - TO-220-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.026 nF
Max Dual Supply Voltage-60 V
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance23 mΩ
Package Quantity500
Power Dissipation340 W
Rise Time18 ns
Schedule B8541290080
Turn-Off Delay Time56 ns
Turn-On Delay Time24 ns

Documents

Download datasheets and manufacturer documentation for Infineon SPP80P06PHXKSA1.

Newark
Datasheet11 pages24 years ago
Farnell
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+6.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPP80P06PHXKSA1.

Related Parts

Descriptions

Descriptions of Infineon SPP80P06PHXKSA1 provided by its distributors.

Single P-Channel 60 V 23 mOhm 115 nC SIPMOS® Power Mosfet - TO-220-3
Trans MOSFET P-CH 60V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 91A I(D), 60V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, Aec-Q101, P-Ch, -60V, To-220- 3; Transistor Polarity:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:80A; On Resistance Rds(On):0.021Ohm; Transistor Mounting:Through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Infineon SPP80P06PHXKSA1.
Infineons highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Small Signal packages approved to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Notebook; Onboard charger
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 23 / Gate-Source Voltage V = 20 / Fall Time ns = 30 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 56 / Turn-ON Delay Time ns = 24 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) W = 340

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000441774
  • SPP80P06P H
  • SPP80P06PH
  • SPP80P06PHXKSA1.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.026 nF
Max Dual Supply Voltage-60 V
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance23 mΩ
Package Quantity500
Power Dissipation340 W
Rise Time18 ns
Schedule B8541290080
Turn-Off Delay Time56 ns
Turn-On Delay Time24 ns

Documents

Download datasheets and manufacturer documentation for Infineon SPP80P06PHXKSA1.

Newark
Datasheet11 pages24 years ago
Farnell
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements